3M C1700/10SF technical specifications.
| Package/Case | 100 |
| Length | 100foot |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Roll |
| Weight | 10.7lb |
| RoHS | Compliant |
Download the complete datasheet for 3M C1700/10SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.