3M C2234SW technical specifications.
| Backlight Type | LED |
| Package/Case | Metal |
| Diagonal Size | 22inch |
| Interface | VGA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution (height) | 1050pixel |
| Resolution (width) | 1680pixel |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for 3M C2234SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
