3M C2254PW technical specifications.
| Backlight Type | LED |
| Brightness | 300cd/m2 |
| Contrast Ratio | 1000:1 |
| Diagonal Size | 22inch |
| Interface | RS-232, USB |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution (height) | 1050pixel |
| Resolution (width) | 1680pixel |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for 3M C2254PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.