3M C3302/10100SF technical specifications.
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 10 |
| Pitch | 0.05inch |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M C3302/10100SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.