3M C3319/26 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 300 |
| Color | Black, Red |
| Conductor Material | Silver |
| Contact Plating | Silver |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Weight | 11.25lb |
| RoHS | Compliant |
Download the complete datasheet for 3M C3319/26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.