3M C3365/10300SF technical specifications.
| Color | Grey |
| Flammability Rating | UL VW-1 |
| Lead Free | Lead Free |
| Length | 300foot |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M C3365/10300SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.