16-conductor, 16-position round and flat wire cable featuring 28AWG copper conductors with 7x36 stranding. Insulated and jacketed with PVC, this unshielded cable offers a 300V voltage rating and operates between -20°C and 105°C. The cable is grey with red first conductor marking, UL VW-1 flammability rated, lead-free, and RoHS compliant, supplied on a 300-foot roll.
3M C3365/16300 technical specifications.
| Package/Case | 300 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 20.32mm |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Positions | 16 |
| Packaging | Roll |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | 3365 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 7.44lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M C3365/16300 to view detailed technical specifications.
No datasheet is available for this part.