Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
3M

C3365/44500SF

Datasheet
3M

C3365/44500SF

CBL RIBN 44COND 0.050 GRAY 500

Voltage300V
Quick Jump:

Technical Specifications

3M C3365/44500SF technical specifications.

General

Color
Grey
Conductor Material
Copper
First Conductor Mark
Red
Insulation Material
PVC
Length
500foot
Max Operating Temperature
105°C
Min Operating Temperature
-20°C
Number of Conductors
44
Pitch
0.05inch
Series
3365
Shielding
Unshielded
Voltage
300V
Wire/Cable Gauge
28AWG
Wire/Cable Type
Flat

Compliance

RoHS
Unconfirmed

Datasheet

3M C3365/44500SF Datasheet

Download the complete datasheet for 3M C3365/44500SF to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com