60-conductor, 28AWG unshielded ribbon wire featuring copper conductors with red first conductor marking. This PVC insulated and jacketed cable operates within a temperature range of -20°C to 105°C and has a voltage rating of 300V. The flat ribbon cable measures 3 inches wide with a 0.05-inch pitch and 0.035-inch thickness, supplied in bulk packaging as a 300-foot length. It is UL VW-1 flammability rated and RoHS compliant.
3M C3365/60300 technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 60 |
| Number of Positions | 60 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 3inch |
| RoHS Compliant | Yes |
| Series | 3365 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 24.26lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M C3365/60300 to view detailed technical specifications.
No datasheet is available for this part.