64-conductor, 28AWG round and flat wire and cable assembly featuring copper conductors with 7 x 36 stranding. Insulated with PVC and jacketed in PVC, this unshielded cable operates between -20°C and 105°C with a 300V rating. Available in grey and red with a red first conductor mark, it has a 0.05-inch pitch and a 100-foot length, packaged in rolls of three.
3M C3365/64100 technical specifications.
| Package/Case | 100 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 81.28mm |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 64 |
| Number of Positions | 64 |
| Package Quantity | 3 |
| Packaging | Roll |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Series | 3365 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 25.8lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M C3365/64100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.