3M C3365/64SF technical specifications.
| Package/Case | 100 |
| Length | 100foot |
| Package Quantity | 3 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Weight | 25lb |
| RoHS | Compliant |
Download the complete datasheet for 3M C3365/64SF to view detailed technical specifications.
No datasheet is available for this part.