This 10-conductor flat cable features 22AWG conductors with a voltage rating of 600V. It has a length of 100foot and is constructed with PVC insulation. The cable operates within a temperature range of -20°C to 80°C. The conductors are made of copper and have a tin contact plating. The cable pitch is 0.156inch and is available in multiple colors.
3M C3391/10100 technical specifications.
| Cable Pitch | 3.96mm |
| Color | Multiple |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Pitch | 0.156inch |
| Series | 3391 |
| Shielding | Unshielded |
| Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M C3391/10100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.