This 28-conductor flat cable features 60 conductors with a 1.27mm pitch. Constructed with tinned copper conductors, it is suitable for applications up to 150V. The cable jacket is gray in color. Operating temperature range is from -20 to 105°C.
3M C3469/60 technical specifications.
| Type | Flat Cable |
| Size | 28AWG |
| Number of Conductors | 60 |
| Cable Pitch | 1.27mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray |
| Max Voltage Rating | 150V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M C3469/60 to view detailed technical specifications.
No datasheet is available for this part.