3M C3539/40 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 3 |
| Weight | 16.34lb |
| RoHS | Compliant |
Download the complete datasheet for 3M C3539/40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
