3M C3625/40-30M technical specifications.
| Cable Pitch | 1mm |
| Conductor Material | Copper |
| Mount | Cable |
| Number of Conductors | 40 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for 3M C3625/40-30M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.