This 28AWG flat cable features 48 conductors with a 1mm pitch and is made from tinned copper. The cable has a maximum voltage rating of 300V and operates within a temperature range of -20°C to 105°C. The jacket is colored with a gray and red edge.
3M C3625/48SF technical specifications.
| Type | Flat Cable |
| Size | 28AWG |
| Number of Conductors | 48 |
| Cable Pitch | 1mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray/Red Edge |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M C3625/48SF to view detailed technical specifications.
No datasheet is available for this part.