3M C3709/16100 technical specifications.
| Cable Pitch | 1.27mm |
| Conductor Material | Copper |
| Number of Conductors | 16 |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for 3M C3709/16100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.