3M C3749/100 technical specifications.
| Package/Case | 100 |
| Length | 100foot |
| Mount | Cable |
| Package Quantity | 3 |
| Weight | 20lb |
| RoHS | Compliant |
Download the complete datasheet for 3M C3749/100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.