3M C3749/80 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | TPE |
| Jacket Material | TPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 80 |
| Shielding | Unshielded |
| Voltage Rating | 150V |
| Weight | 13lb |
| Wire/Cable Gauge | 30AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M C3749/80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.