3M C3756/60 technical specifications.
| Package/Case | 100 |
| Length | 100foot |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Weight | 15lb |
| RoHS | Compliant |
Download the complete datasheet for 3M C3756/60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.