
This 100ft cable features 80 conductors with a 30AWG wire and a flat cable type. It has a 0.025inch pitch and is unshielded. The cable is made of copper and has a TPE insulation material. It is lead-free and has a flammability rating of UL VW-1. The operating temperature range is between -40°C and 105°C.
3M C3756/80100 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Flammability Rating | UL VW-1 |
| Insulation Material | TPE |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 80 |
| Number of Positions | 80 |
| Package Quantity | 3 |
| Packaging | Bulk |
| Pitch | 0.025inch |
| Ribbon Thickness | 0.025inch |
| Ribbon Width | 2inch |
| Series | 3756 |
| Shielding | Unshielded |
| Voltage | 150V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M C3756/80100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
