3M C3756/80SF technical specifications.
| Type | Flat Cable |
| Size | 30AWG |
| Number of Conductors | 80 |
| Cable Pitch | 0.64mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray/Blue Edge |
| Max Voltage Rating | 150V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M C3756/80SF to view detailed technical specifications.
No datasheet is available for this part.