3M C3801/18 technical specifications.
| Package/Case | 300 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 22.86mm |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 18 |
| Package Quantity | 5 |
| Packaging | Roll |
| Weight | 38lb |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M C3801/18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
