This 26AWG flat cable features 44 conductors with a 1.27mm pitch, constructed from tinned copper with a black and red edge jacket. It has a maximum voltage rating of 300V and operates within a temperature range of -20 to 105°C.
3M C3801A/44 technical specifications.
| Type | Flat Cable |
| Size | 26AWG |
| Number of Conductors | 44 |
| Cable Pitch | 1.27mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Black/Red Edge |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M C3801A/44 to view detailed technical specifications.
No datasheet is available for this part.