3M C3811/26 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 5 |
| Weight | 23.6lb |
| RoHS | Compliant |
Download the complete datasheet for 3M C3811/26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.