3M C3811/40 technical specifications.
| Cable Pitch | 1.27mm |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for 3M C3811/40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.