8-conductor, 22AWG flat ribbon cable, 0.100" pitch, 0.768" width, 0.06" thickness, featuring copper conductors and PVC insulation. Rated UL VW-1 for flammability, operating from -20°C to 105°C with a 300V voltage rating. This unshielded cable comes in a 100-foot roll, with the first conductor marked red, and is lead-free.
3M C8124/08 100 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Depth | 19.51mm |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Positions | 8 |
| Package Quantity | 5 |
| Packaging | Roll |
| Pitch | 0.1inch |
| Ribbon Thickness | 0.06inch |
| Ribbon Width | 0.768inch |
| Series | 8124 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M C8124/08 100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.