3M C8124/14 technical specifications.
| Type | Flat Cable |
| Size | 22AWG |
| Number of Conductors | 14 |
| Cable Pitch | 2.54mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Dark Gray/Light Gray |
| Max Voltage Rating | 150V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M C8124/14 to view detailed technical specifications.
No datasheet is available for this part.