
3M C90201/60100 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Depth | 39.1mm |
| Flammability Rating | UL VW-1 |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 60 |
| Number of Positions | 60 |
| Packaging | Roll |
| Pitch | 0.025inch |
| Series | 90201 |
| Shielding | Shielded |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M C90201/60100 to view detailed technical specifications.
No datasheet is available for this part.