3M CA-8-1oz technical specifications.
| Color | Clear |
| Mount | Adhesive |
| Package Quantity | 12 |
| Weight | 1.165lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M CA-8-1oz to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
