3M CA40H technical specifications.
| Package/Case | 600 |
| Color | Clear |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for 3M CA40H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.