3M CC-01-000 technical specifications.
| Package/Case | 200 |
| Color | Blue, Yellow |
| Material | PVC |
| Signal to Noise Ratio (SNR) | 29dB |
| RoHS | Compliant |
Download the complete datasheet for 3M CC-01-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.