3M CC121M-10 technical specifications.
| Color | Black |
| Lead Length | 4m |
| Mount | Stud |
| Reach SVHC Compliant | No |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for 3M CC121M-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.