3M CC61M technical specifications.
| Color | Black |
| Cord Length | 6foot |
| Lead Free | Lead Free |
| Lead Length | 2m |
| Mount | Stud |
| Number of Conductors | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1MR |
| Termination | SNAP |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for 3M CC61M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
