5-position, single-row, straight shrouded header connector for cable mounting. Features female socket contacts made of gold-plated copper alloy, designed for discrete or ribbon wire types with a maximum gauge of 28AWG and minimum of 26AWG. Offers a 2.54mm pitch and a maximum current rating of 1.5A. Housing color is grey, and the component is lead-free and RoHS compliant.
3M CHG-1005-001010-KCP technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 13.34mm |
| Max Current Rating | 1.5A |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | CHG |
| Termination | Crimp |
| Weight | 1lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M CHG-1005-001010-KCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.