6-position, 1-row shrouded header with a 2.54mm pitch, designed for cable mounting. Features female socket contacts made of gold-plated copper alloy, rated for a maximum current of 1.5A. The grey, free-hanging housing is UL94 V-0 flammability rated and lead-free. Termination is IDC, supporting discrete and ribbon wire types from 22AWG to 24AWG. This RoHS compliant component is supplied in bulk packaging.
3M CHG-1006-001010-KEP technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 15.88mm |
| Max Current Rating | 1.5A |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | CHG |
| Termination | IDC |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M CHG-1006-001010-KEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.