Seven-contact, female socket, two-part board connector with IDC termination. Features a straight, free-hanging orientation and a 2.54mm pitch. Constructed with copper alloy contacts and gold plating, it supports a maximum current rating of 1.5A and accommodates wire gauges from 26AWG to 28AWG for discrete and ribbon wire types. The grey housing ensures durability, and the connector is RoHS compliant and lead-free.
3M CHG-1007-001010-KCP technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Current Rating | 1.5A |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | CHG |
| Termination | IDC |
| Weight | 1lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M CHG-1007-001010-KCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.