8-position, single-row, straight orientation shrouded header and receptacle connector with 2.54mm pitch. Features female socket contacts with gold plating and IDC termination for discrete or ribbon wire gauges 22-24AWG. Rated for 1.5A maximum current, this grey, lead-free, RoHS compliant component is designed for cable mounting and free-hanging applications.
3M CHG-1008-001010-KEP technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 20.96mm |
| Max Current Rating | 1.5A |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | CHG |
| Termination | IDC |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M CHG-1008-001010-KEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.