3M CHG-1012-001010-KCP technical specifications.
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Pitch | 2.54mm |
| Series | CHG |
| RoHS | Compliant |
Download the complete datasheet for 3M CHG-1012-001010-KCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.