16-position, single-row, straight shrouded header connector with a 2.54mm pitch. Features female socket contacts made of gold-plated copper alloy, rated for 1.5A maximum current. Designed for free-hanging cable mounting, accepting 26AWG to 28AWG discrete or ribbon wire. Housing is grey, and the component is RoHS compliant.
3M CHG-1016-001010-KCP technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1.5A |
| Depth | 15.24mm |
| Housing Color | Grey |
| Max Current Rating | 1.5A |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHG |
| Termination | Crimp |
| Weight | 1lb |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M CHG-1016-001010-KCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.