20-position, single-row female socket connector with a 2.54mm pitch. Features straight, cable mount orientation and crimp termination for discrete or ribbon wire types, accommodating 26AWG to 28AWG wire gauges. Offers a 1.5A current rating and operates within a -55°C to 105°C temperature range. Constructed with gold-plated copper alloy contacts and a grey housing, this lead-free and RoHS compliant component is designed for free-hanging applications.
3M CHG-1020-001010-KCP technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1.5A |
| Depth | 15.24mm |
| Gender | Female |
| Height | 15.2mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 51.44mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHG |
| Termination | Crimp |
| Width | 2.49mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M CHG-1020-001010-KCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.