36-position, single-row female socket connector with a 2.54mm pitch. Features straight, cable mount orientation and a grey housing. Contact material is copper alloy with gold plating, rated for 1.5A maximum current. Suitable for discrete or ribbon wire types, accommodating 26AWG to 28AWG wire gauges. Operating temperature range is -55°C to 105°C.
3M CHG-1036-001010-KCP technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1.5A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 92.08mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHG |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M CHG-1036-001010-KCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.