
36-position, single-row, straight, female socket header for cable mounting. Features a 2.54mm pitch and a grey housing. Copper alloy contacts with gold plating offer a 2A current rating. Designed for discrete or ribbon wire types, accommodating 22AWG to 24AWG wire gauges with IDC termination. Operates within a -55°C to 105°C temperature range and is lead-free and RoHS compliant.
3M CHG-1036-001010-KEP technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 92.08mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | CHG |
| Termination | IDC |
| Width | 2.49mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M CHG-1036-001010-KEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.