6-position female socket connector with IDC termination for 26-28AWG wire. Features copper alloy contacts with gold plating and a grey housing. Rated for 1.5A current and operates between -55°C and 105°C. This free-hanging, straight-orientation connector is supplied in bulk packaging.
3M CHG-2006-001010-KCP technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1.5A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 8.26mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | CHG |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M CHG-2006-001010-KCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.