12-position, 2-row female socket connector with straight, free-hanging mounting. Features gold-plated copper alloy contacts for reliable termination via Insulation Displacement Connector (IDC) technology, supporting 26-28AWG wire gauges for discrete and ribbon cable types. Rated for 1.5A current and operates within a -55°C to 105°C temperature range. Housing is grey, and the component is lead-free and RoHS compliant.
3M CHG-2012-001010-KCP technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1.5A |
| Depth | 15.24mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | CHG |
| Termination | IDC |
| Weight | 1lb |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M CHG-2012-001010-KCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.