2.54mm pitch female board connector featuring 20 positions across 2 rows. This straight, free-hanging plug utilizes IDC termination for discrete or ribbon wire up to 24AWG. Constructed with a gray insulator and copper alloy contacts with gold plating, it offers a 2A current rating and is lead-free and RoHS compliant.
3M CHG-2020-001010-KEP technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Current Rating | 1.5A |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | CHG |
| Termination | IDT |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M CHG-2020-001010-KEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.