30-position, 2-row, 2.54mm pitch IDC connector for discrete or ribbon wire, featuring female socket contacts made of gold-plated copper alloy. This straight, cable mount, free-hanging connector has a 1.5A maximum current rating and a UL94 V-0 flammability rating. Housing is grey, lead-free, and RoHS compliant.
3M CHG-2030-J01010-KEP technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 5.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 42.68mm |
| Max Current Rating | 1.5A |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Primary Type | Rectangular |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | CHG |
| Termination | IDC |
| Weight | 1lb |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M CHG-2030-J01010-KEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.