
72-position, 2-row female socket connector with 2.54mm pitch, designed for straight, cable mount applications. Features gold-plated copper alloy contacts and a grey housing, supporting a maximum current rating of 1.5A. This IDT termination connector is suitable for discrete and ribbon wire types, accommodating wire gauges from 28AWG to 26AWG. Operating temperature range is -55°C to 105°C, with a depth of 15.24mm and length of 92.08mm. RoHS compliant and packaged in bulk.
3M CHG-2072-001010-KCP technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1.5A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 92.08mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHG |
| Termination | IDT |
| Weight | 1lb |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M CHG-2072-001010-KCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
