3M CHG-KCP technical specifications.
| Contact Plating | Gold |
| Packaging | Bulk |
| Series | CHG |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M CHG-KCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.