3M CLABEL2X2 technical specifications.
| Background Color | Yellow |
| Color | Black, Yellow |
| Height | 2inch |
| Lead Free | Contains Lead |
| Length | 2inch |
| Material | Paper, Vinyl |
| Package Quantity | 1 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| Size | 2inch |
| Weight | 44.4lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for 3M CLABEL2X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
